Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FCF3RNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 75T4296 |
| Product Range | CUBEFuse FCF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 12+ | $116.970 |
Price for:Each
Minimum: 12
Multiple: 12
$1,403.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | FCF3RNCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 75T4296 |
| Product Range | CUBEFuse FCF Series |
| Technical Datasheet | |
| Product Range | CUBEFuse FCF Series |
| Fuse Current | 3A |
| Voltage Rating VAC | 600V |
| Voltage Rating VDC | 600V |
| Fuse Size Metric | 47.75mm x 19.05mm x 25.4mm |
| Fuse Size Imperial | 1.88" x 0.75" x 1" |
| Blow Characteristic | Fast Acting |
| SVHC | To Be Advised |
Product Overview
Applications
Safety, Industrial
Technical Specifications
| Product Range | CUBEFuse FCF Series |
|---|---|
| Voltage Rating VAC | 600V |
| Fuse Size Metric | 47.75mm x 19.05mm x 25.4mm |
| Blow Characteristic | Fast Acting |
| Fuse Current | 3A |
|---|---|
| Voltage Rating VDC | 600V |
| Fuse Size Imperial | 1.88" x 0.75" x 1" |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
