Print Page
BK/S505-10-R
Fuse, Cartridge, Time Delay, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", S505 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S505-10-R
Newark Part No.48K9926
Product RangeS505 Series
Your Part Number
563 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 5+ | $7.710 |
| 10+ | $7.560 |
| 25+ | $7.490 |
| 50+ | $7.420 |
| 100+ | $7.280 |
| 250+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S505-10-R
Newark Part No.48K9926
Product RangeS505 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS505 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
S505 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BK/S505-10-R
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate