Print Page
BK/S-8102-2
Fuseholder, Fuse Block, Bolt-In, 300V, 20A, 1/4 x 1 1/4", Quick Connect, 2 Pole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8102-2
Newark Part No.03J6009
Product RangeS-8000 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S-8102-2
Newark Part No.03J6009
Product RangeS-8000 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeS-8000 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
SVHCTo Be Advised
Alternatives for BK/S-8102-2
1 Product Found
Product Overview
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
2Fuses
Voltage Rating VAC
300V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
S-8000 Series
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate