Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPS-RR
Newark Part No.70B4605
Product RangeHPS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 50+ | $57.39 |
| 100+ | $54.26 |
| 250+ | $49.39 |
Price for:Each
Minimum: 50
Multiple: 50
$2,869.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/HPS-RR
Newark Part No.70B4605
Product RangeHPS Series
Technical Datasheet
Fuse Holder TypeBranch Circuit Cartridge Fuse Holder
Fuse Current30A
Fuse Size Held-
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeHPS Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The BK/HPS-RR is a panel mount Fuse Holder with bayonet-type knob. It is suitable for use with 13/32 x 1-5/16 to 1-1/2-inch and SC and class CC fuses. The combination 1/4-inch quick-connect/solder terminal fuse holder UL recognized for branch circuit protection.
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
Branch Circuit Cartridge Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect
Product Range
HPS Series
Voltage Rating VDC
600V
Technical Docs (1)
Alternatives for BK/HPS-RR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate