Print Page
BK/GMW-1-2
Fuse, PCB Leaded, 500 mA, 125 V, GMW Series, 125 V, Fast Acting
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMW-1-2
Newark Part No.28F371
Product RangeGMW Series
Your Part Number
66 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $42.410 | $20.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMW-1-2
Newark Part No.28F371
Product RangeGMW Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Product RangeGMW Series
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Case Style-
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
The GMW series Fast Acting Fuse suitable for subminiature pin-base fuses for limited space applications.
- Transparent window in fuse for visual determination of open fuse element
- Fuse holder body and knob material is Diallyl phthalate
- Holder includes O-ring, gasket and nut
- Type HWA-AF holder includes waterproof cap (knob) AF
Applications
Safety, Defence, Military & Aerospace
Technical Specifications
Fuse Current
500mA
Product Range
GMW Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
-
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
-
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability