Print Page
BK/GMD-125-R
Fuse, Cartridge, Time Delay, 125 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GMD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-125-R
Newark Part No.48K9630
Product RangeGMD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.38 |
Price for:Each
Minimum: 100
Multiple: 100
$838.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-125-R
Newark Part No.48K9630
Product RangeGMD Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current125mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMD Series
Breaking Capacity Current AC35A
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
125mA
Fuse Size Metric
5mm x 20mm
Product Range
GMD Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate