Print Page
BK/GDA-315MA
Fuse, Cartridge, Fast Acting, 315 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", GDA Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-315MA
Newark Part No.46F061
Product RangeGDA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
Price for:Each
Minimum: 100
Multiple: 100
$1,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GDA-315MA
Newark Part No.46F061
Product RangeGDA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current315mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGDA Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (08-Jul-2021)
Product Overview
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
315mA
Fuse Size Metric
5mm x 20mm
Product Range
GDA Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for BK/GDA-315MA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate