Print Page
BK/C517-3-R
Fuse, Cartridge, Fast Acting, 3 A, 350 V, 5mm x 15mm, C517 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C517-3-R
Newark Part No.48K9435
Product RangeC517 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.43 |
Price for:Each
Minimum: 100
Multiple: 100
$443.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C517-3-R
Newark Part No.48K9435
Product RangeC517 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC350V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial-
Product RangeC517 Series
Breaking Capacity Current AC10kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
350V
Fuse Size Imperial
-
Breaking Capacity Current AC
10kA
Fuse Current
3A
Fuse Size Metric
5mm x 15mm
Product Range
C517 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate