Print Page
BK/AGC-1-3/4-R
Fuse, Cartridge, Fast Acting, 1.75 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-1-3/4-R
Newark Part No.48K9375
Product RangeAGC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.200 |
| 250+ | $2.170 |
| 500+ | $2.100 |
Price for:Each
Minimum: 100
Multiple: 100
$220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-1-3/4-R
Newark Part No.48K9375
Product RangeAGC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1.75A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAGC Series
Breaking Capacity Current AC100A
SVHCNo SVHC (17-Jan-2022)
Product Overview
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
1.75A
Fuse Size Metric
6.3mm x 32mm
Product Range
AGC Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/AGC-1-3/4-R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate