Print Page
BK/AGC-1/10-R
Fuse, Cartridge, Fast Acting, 100 mA, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", AGC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-1/10-R
Newark Part No.48K9378
Product RangeAGC Series
Your Part Number
87 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 5+ | $5.980 |
| 10+ | $5.880 |
| 25+ | $5.830 |
| 50+ | $5.770 |
| 100+ | $5.670 |
| 250+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-1/10-R
Newark Part No.48K9378
Product RangeAGC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current100mA
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAGC Series
Breaking Capacity Current AC35A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/AGC-1/10-R is a 100mA/250VAC fast acting Cartridge Fuse with glass tube and nickel-plated brass end cap. This AGC-series cartridge fuse features wide amp/volt ratings allow versatility of protecting electronic circuits.
- 6mV Typical voltage drop
- 12.565Ω Typical DC cold resistance
Applications
Safety, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
35A
Fuse Current
100mA
Fuse Size Metric
6.3mm x 32mm
Product Range
AGC Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BK/AGC-1/10-R
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability