Print Page
BK/ABC-10-R
Fuse, Cartridge, Fast Acting, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", ABC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-10-R
Newark Part No.48K9319
Product RangeABC Series
Your Part Number
708 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.330 |
| 25+ | $1.300 |
| 50+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-10-R
Newark Part No.48K9319
Product RangeABC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeABC Series
Breaking Capacity Current AC200A
SVHCNo SVHC (17-Jan-2022)
Product Overview
The BK/ABC-10-R is a 10A Fast-acting Fuse with ceramic tube and nickel-plated brass end caps. The ABC fuse is an UL listed product, which meets the standard 248-14.
- 0.011Ω Typical DC cold resistance
Applications
Automotive, Consumer Electronics
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
10A
Fuse Size Metric
6.3mm x 32mm
Product Range
ABC Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for BK/ABC-10-R
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability