Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/5674-41
Newark Part No.04J9364
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/5674-41
Newark Part No.04J9364
Product Range5000 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current-
Fuse Size Held9/32"
Holder Terminals-
No. of Fuses1Fuses
Product Range5000 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
9/32"
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (10-Jun-2022)
Fuse Current
-
Holder Terminals
-
Product Range
5000 Series
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for BK/5674-41
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
