Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6081Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07W6332
Product Range6000
Your Part Number
51 In Stock
135 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $5.690 |
| 25+ | $5.360 |
| 50+ | $5.130 |
| 100+ | $4.900 |
| 250+ | $4.630 |
| 500+ | $4.480 |
| 1000+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6081Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07W6332
Product Range6000
Accessory TypeSealing Cap
For Use With6000 Series Buccaneer Flex Connectors
Connector Body MaterialThermoplastic Body
Product Range6000
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The PXP6081 is a Sealing Cap to maintain IP rating when connectors are not in use. It is suitable for Flex cable PXP6040 and PXP6041 connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
Thermoplastic Body
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
For Use With
6000 Series Buccaneer Flex Connectors
Product Range
6000
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
