Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6034/BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56W4607
Product RangeBuccaneer 6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $77.090 |
Price for:Each
Minimum: 20
Multiple: 20
$1,541.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM6034/BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56W4607
Product RangeBuccaneer 6000 Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP66, IP68, IP69K
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeBuccaneer 6000 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PXM6034/B is a re-wireable Flex Connector for use with cables from 4 to 100mm diameter. It mates with the PXM6033TP type panel mounting connectors.
- 30° Twist locking
- Supplied with shielded RJ45 plug
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP66, IP68, IP69K
Contact Material
Phosphor Bronze
Shielding
Shielded
LEDs
Without LED
Product Range
Buccaneer 6000 Series
Connector Type
RJ45
Gender
Plug
LAN Category
Cat5e
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PXM6034/B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
