Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0959/PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38K7243
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.420 |
| 10+ | $22.400 |
| 100+ | $20.450 |
| 250+ | $19.440 |
| 500+ | $17.860 |
| 1000+ | $16.780 |
| 2500+ | $15.840 |
| 5000+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$25.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0959/PCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38K7243
Technical Datasheet
Product Range-
Voltage Rating250VAC
Current Rating6A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
6A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
