Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0838/2M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K8098
Product RangePX0838 Series
Your Part Number
174 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.250 |
| 10+ | $99.600 |
| 25+ | $95.810 |
| 50+ | $90.640 |
| 100+ | $87.540 |
| 250+ | $79.960 |
Price for:Each
Minimum: 1
Multiple: 1
$109.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0838/2M00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97K8098
Product RangePX0838 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Buccaneer Plug to RJ45 Buccaneer Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangePX0838 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0838/2M00 from Bulgin is a PX0838 series pre-wired patch cord with overmoulded flex connector.
- Double ended, IP68 RJ45 buccaneer to IP68 RJ45 buccaneer
- Supplied with shielded RJ45 plug
- S-FTP cable construction, HD-PE insulation, Cat 5e TIA/EIA rating
- 2m cable length
- Exceeds EIA/TIA CAT5e
- Water and dustproof to IP68 when mated with compatible connector
- Mates with all panel mounting connectors
- Black colour PUR jacket
- IP69K, tested in accordance with DIN 40050/Part 9 IP6K9K sealing
- Operating temperature range from -20°C to +70°C
Applications
Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
PX0838 Series
Connector to Connector
RJ45 Buccaneer Plug to RJ45 Buccaneer Plug
Jacket Color
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Alternatives for PX0838/2M00
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
