Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/5M00
Newark Part No.09J1547
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.650 |
| 10+ | $92.150 |
| 25+ | $87.430 |
| 50+ | $84.470 |
| 100+ | $80.340 |
| 250+ | $77.980 |
| 500+ | $76.800 |
Price for:Each
Minimum: 1
Multiple: 1
$98.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0837/5M00
Newark Part No.09J1547
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ Buccaneer Plug to RJ45 Plug
Connector Type ARJ Buccaneer IP68 Plug
Jacket ColorBlack
Connector Type BRJ45 Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0837/5M00 is a 5m CAT-5e Ethernet single-ended Cable Assembly, sealed RJ Buccaneer to shielded RJ45 connectors. S-FTP cable construction and PUR jacket cable with internal construction exceeding CAT-5e performance levels. The PUR jacket has excellent abrasion, chemical and ozone resistance, low smoke, low halogen flame retardant construction suitable for internal and external industrial environments.
- Cat 5e compliant, data rate up to 100MHz
- Shielded system, high noise immunity and EMI protection
- Shroud on RJ45, protection from abuse and mis-mating
- Screw coupling, secure and proven locking system
- Direct PCB mount panel connector
- Rewireable version, ability to field terminate
- IP68 and IP69K Rated, dust and waterproof sealing when mated
Applications
Communications & Networking, Power Management
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ Buccaneer Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Metric
5m
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Connector Type A
RJ Buccaneer IP68 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability