Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0758/PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48F2446
Product RangeBuccaneer Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.290 |
| 100+ | $23.810 |
Price for:Each
Minimum: 50
Multiple: 30
$1,414.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0758/PCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.48F2446
Product RangeBuccaneer Standard Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeBuccaneer Standard Series
No. of Contacts6Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
IP RatingIP68, IP69K
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
No. of Contacts
6Contacts
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
Buccaneer Standard Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
