Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0456Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02P6286
Product RangeBuccaneer 400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.530 |
| 10+ | $27.690 |
| 25+ | $25.840 |
| 50+ | $24.140 |
| 100+ | $22.890 |
| 250+ | $21.040 |
| 500+ | $19.860 |
| 1000+ | $16.610 |
Price for:Each
Minimum: 1
Multiple: 1
$29.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0456Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02P6286
Product RangeBuccaneer 400 Series
Technical Datasheet
Connector Type AUSB Mini AB Socket
Connector Type BCrimp Socket
Cable Length - Imperial4.7"
Cable Length - Metric120mm
Jacket ColorBlack
Product RangeBuccaneer 400 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0456 is a 120mm sealed AB type mini USB Crimp Connector with front panel mounting, leaded with 6-way crimp, for use with PC header. Mates with PX0441, PX0442 and PX0444 type cables.
Applications
Industrial
Technical Specifications
Connector Type A
USB Mini AB Socket
Cable Length - Imperial
4.7"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Crimp Socket
Cable Length - Metric
120mm
Product Range
Buccaneer 400 Series
Technical Docs (3)
Alternatives for PX0456
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
