Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0011/15/63
Newark Part No.06WX9497
Product RangePF
Your Part Number
Technical Datasheet
2,547 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 5+ | $8.570 |
| 10+ | $7.750 |
| 50+ | $7.060 |
| 100+ | $6.590 |
| 250+ | $6.070 |
| 500+ | $5.700 |
| 1000+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPF0011/15/63
Newark Part No.06WX9497
Product RangePF
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type-
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangePF
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PF0011/15/63 is an IEC Snap-in Fit to Panel Fused Inlet with solder contact termination, UL94V-0-rated nylon moulding, single fuse 5 x 20mm, 10A/250VAC rated, spare fuse facility.
- <10mΩ Contact resistance
- 5.5kV pole to pole AC breakdown voltage
- 4kV pole to panel AC breakdown voltage
- -40 to +70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Product Range
PF
Current Rating
10A
Switch Type
-
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PF0011/15/63
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate