New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Anti Vandal Switches
                                                                                                  5. Standard Anti Vandal Switches
                                                                                                  Print Page

                                                                                                  MPI001/TERM/RD

                                                                                                  Vandal Resistant Switch, MPI001 Series, 19.2 mm, SPST-NO, Off-(On), Round Flush, Natural

                                                                                                  BULGIN LIMITED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BULGIN LIMITED MPI001/TERM/RD
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoMPI001/TERM/RD
                                                                                                  Newark Part No.18C5580
                                                                                                  Product RangeMPI001 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 20 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  50+$41.280
                                                                                                  100+$39.690
                                                                                                  250+$37.050
                                                                                                  500+$34.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 50
                                                                                                  $2,064.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BULGIN LIMITED
                                                                                                  ManufacturerBULGIN LIMITED
                                                                                                  Manufacturer Part NoMPI001/TERM/RD
                                                                                                  Newark Part No.18C5580
                                                                                                  Product RangeMPI001 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMPI001 Series
                                                                                                  Panel Cutout Diameter19.2mm
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Switch OperationOff-(On)
                                                                                                  Pushbutton Actuator StyleRound Flush
                                                                                                  Actuator / Cap ColourNatural
                                                                                                  Contact Current Max50mA
                                                                                                  Contact Current AC Max-
                                                                                                  Contact Voltage VAC-
                                                                                                  Operating Force12N
                                                                                                  Contact Current DC Max50mA
                                                                                                  Contact Voltage VDC24V
                                                                                                  Contact Voltage DC Max24V
                                                                                                  IP RatingIP66
                                                                                                  Switch MountingPanel Mount
                                                                                                  Switch TerminalsScrew
                                                                                                  Illumination ColorRed
                                                                                                  Panel Cutout (H x W)-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MPI001 Series

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Pushbutton Actuator Style

                                                                                                  Round Flush

                                                                                                  Contact Current Max

                                                                                                  50mA

                                                                                                  Contact Voltage VAC

                                                                                                  -

                                                                                                  Contact Current DC Max

                                                                                                  50mA

                                                                                                  Contact Voltage DC Max

                                                                                                  24V

                                                                                                  Switch Mounting

                                                                                                  Panel Mount

                                                                                                  Illumination Color

                                                                                                  Red

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Panel Cutout Diameter

                                                                                                  19.2mm

                                                                                                  Switch Operation

                                                                                                  Off-(On)

                                                                                                  Actuator / Cap Colour

                                                                                                  Natural

                                                                                                  Contact Current AC Max

                                                                                                  -

                                                                                                  Operating Force

                                                                                                  12N

                                                                                                  Contact Voltage VDC

                                                                                                  24V

                                                                                                  IP Rating

                                                                                                  IP66

                                                                                                  Switch Terminals

                                                                                                  Screw

                                                                                                  Panel Cutout (H x W)

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.