Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI001/28/GN
Newark Part No.18C5579
Product RangeMPI001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.190 |
| 10+ | $44.580 |
| 25+ | $42.530 |
| 50+ | $39.970 |
| 100+ | $38.430 |
| 250+ | $35.870 |
| 500+ | $33.310 |
Price for:Each
Minimum: 1
Multiple: 1
$49.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMPI001/28/GN
Newark Part No.18C5579
Product RangeMPI001 Series
Technical Datasheet
Product RangeMPI001 Series
Panel Cutout Diameter19.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPI001 series illuminated Security Switch manufactured from stainless steel. The vandal-resistant security switches are designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
- Dot and ring illuminated vandal-resistant security switches
- Front panel sealed to IP66
- Marine grade stainless steel
- Screw terminals or 2.8mm tabs
- Bright daylight LEDs
- 22mm Diameter
- Red or green illumination
- Tactile feel
- Styled to match other Bulgin vandal-resistant security switches
Applications
Industrial
Technical Specifications
Product Range
MPI001 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
IP66
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.2mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
