Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.880 |
| 100+ | $15.950 |
| 250+ | $15.110 |
| 500+ | $14.000 |
| 1000+ | $13.260 |
| 2500+ | $12.700 |
| 5000+ | $12.430 |
Price for:Each
Minimum: 50
Multiple: 50
$844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP0012/RD
Newark Part No.13C2913
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Panel Cutout Diameter19.2mm
Contact Voltage DC Nom12V
Contact Current Max2A
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourRed
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max2A
Contact Voltage VDC12V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
-
Panel Cutout Diameter
19.2mm
Contact Current Max
2A
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
1A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Contact Voltage DC Nom
12V
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
