Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0455Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX9443
Your Part Number
3,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.690 |
| 25+ | $3.590 |
| 50+ | $3.480 |
| 100+ | $3.390 |
| 250+ | $3.370 |
| 500+ | $3.300 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0455Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.06WX9443
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0455 is a 16A/250V panel mount Cartridge Fuse Holder with polyester body, nylon cap, glass filled nylon nut, brass/silver-plated contacts, solder lug termination, D-type fixing style and screw cap/screwdriver release fuse carrier. This fuse holder features protection category PC2 with integral protection against electric shock.
- Low profile fixing
- 2.5W Maximum power dissipation (at 23°C)
- <gt/>10²MΩ at 500VDC Insulation resistance
- 7kV at 50Hz AC Breakdown
- <lt/>10mΩ Contact resistance
- -20 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
-
Technical Docs (2)
Alternatives for FX0455
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
