Print Page
FX0415/S
Fuseholder, Panel Mount, 250V, 13A, 6.3 x 32mm, 4.8 Series Tabs, Screw Cap, Screwdriver, PC2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0415/SCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06WX9436
Your Part Number
583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.280 |
| 5+ | $6.120 |
| 10+ | $5.970 |
| 25+ | $5.800 |
| 50+ | $5.730 |
| 100+ | $5.620 |
| 250+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0415/SCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06WX9436
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0415/S is a 13A 250VAC/DC cartridge panel-mount Fuse Holder with glass filled nylon body, nylon cap, polyester sleeve, brass and silver-plated contacts, screw cap/screwdriver release fuse carrier and quick-connect holder terminals. This fuse features protection touch-proof category PC2.
- 4W Maximum power dissipation
- <gt/>10⁵MΩ at 500VDC Insulation resistance
- 4kV AC breakdown
- <lt/>5mΩ Contact resistance
- -20 to 85°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
