Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0357
Newark Part No.06WX9430
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 10+ | $8.800 |
| 100+ | $8.310 |
| 250+ | $7.620 |
| 500+ | $6.950 |
| 1000+ | $6.370 |
| 2500+ | $5.970 |
| 5000+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0357
Newark Part No.06WX9430
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FX0357 is a 5 x 20mm panel mount Fuse Holder with solder tag terminations. This fuse holder has nylon cap, glass-filled nylon nut and polyester body.
- PC2 Protection Category
- UL94V-0 Flame-rated Body, Cap and Nut
- Bayonet Cap/Screwdriver Release
- 2.5W (at 23°C) Maximum Power Dissipation
- <lt/>10mΩ Contact Resistance
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Fuse Current
10A
Holder Terminals
Solder Lug
Product Range
-
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for FX0357
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate