Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1093/YLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C3983
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.850 |
| 250+ | $17.210 |
| 500+ | $16.560 |
Price for:Each
Minimum: 100
Multiple: 100
$1,785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1093/YLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92C3983
Technical Datasheet
LED ColorYellow
Operating Voltage2.1VDC
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity20mcd
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
-
Operating Voltage
2.1VDC
Forward Current If
30mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
