Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1091/RD
Newark Part No.06WX9396
Product RangeDX1091 Series
Your Part Number
135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.250 |
| 10+ | $28.340 |
| 100+ | $26.470 |
| 250+ | $24.610 |
| 500+ | $23.270 |
| 1000+ | $21.760 |
| 2500+ | $21.410 |
| 5000+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$32.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoDX1091/RD
Newark Part No.06WX9396
Product RangeDX1091 Series
Technical Datasheet
LED ColorRed
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity25mcd
IP / NEMA RatingIP66
Product RangeDX1091 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DX1091/RD is a red panel-mount LED Indicator made of clear aluminium bezel with anodized finish. It offers recessed style and 260°C for 5 seconds maximum lead solder time.
- 0.312" x 32TPI thread size
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
DX1091 Series
Operating Voltage
2VDC
Forward Current If
30mA
IP / NEMA Rating
IP66
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
