Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/Z0000/02Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.08X1591
Product RangeBZV
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.680 |
| 10+ | $27.700 |
| 100+ | $26.260 |
| 250+ | $24.230 |
| 500+ | $23.300 |
| 1000+ | $21.940 |
| 2500+ | $20.840 |
| 5000+ | $19.820 |
Price for:Each
Minimum: 1
Multiple: 1
$31.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV03/Z0000/02Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.08X1591
Product RangeBZV
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type1-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeBZV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
BZV
Current Rating
10A
Switch Type
1-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
