Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,218.470 |
| 5+ | $1,135.110 |
| 10+ | $1,096.630 |
| 25+ | $1,058.150 |
| 50+ | $1,000.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,218.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSNB-3752-SS
Newark Part No.99W1713
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric507.9mm
External Depth - Metric211mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 1, 2, 4, 4X, 12
External Height - Imperial24"
External Width - Imperial20"
External Depth - Imperial8.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SNB-3752-SS is a stainless steel box with keyed quarter turn latch.
- External dimension is 24" x 20" x 8", internal dimension is 22.41" x 18.41" x 7.73" (L x W x D)
- Stainless steel construction
- Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
- External mounting brackets allow the box to be mounted on a wall or panel
- Bonding studs for grounding are provided on base and door
- Internal panel and hardware included
- UL listed type 1, 2, 4, 4X, 12 and IP65 and IP66 ratings
- Easily machined and modified to your particular requirements
- Natural finish stainless steel, internal panel - clear zinc plate
- Continuous gasket
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
211mm
Body Color
Natural
External Height - Imperial
24"
External Depth - Imperial
8.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
507.9mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X, 12
External Width - Imperial
20"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate