Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.200 |
Price for:Each
Minimum: 1
Multiple: 1
$94.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSA-1753-MG
Newark Part No.06M4806
Technical Datasheet
Rack U Height3U
External Width - Metric448mm
External Depth - Metric508mm
For Use WithOpen Relay Racks
External Width - Imperial17.6"
External Depth - Imperial20"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SA-1753-MG is a 19-inch equipment ventilated Open Rack Shelf made of steel with metallic grey finish. This open rack shelf fits 19-inch and 23-inch wide panel spaces and 5.25-inch panel height. It is flanged for added support and comes with mounting hardware.
- Supports 150lbs
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
508mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Open Relay Racks
External Depth - Imperial
20"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
