Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPA-2412-MG
Newark Part No.50F9835
Panel TypeRelay Rack Panel
Rack U Height-
Panel MaterialAluminum
Body ColorGray
For Use WithAll Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Height - Metric533mm
External Width - Metric610mm
External Height - Imperial21"
External Width - Imperial24"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Panel Type
Relay Rack Panel
Panel Material
Aluminum
For Use With
All Cabinets, Cabinet Racks, Relay Racks and Small Enclosures
External Width - Metric
610mm
External Width - Imperial
24"
SVHC
No SVHC (23-Jan-2024)
Rack U Height
-
Body Color
Gray
External Height - Metric
533mm
External Height - Imperial
21"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate