Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $159.190 |
Price for:Each
Minimum: 1
Multiple: 1
$159.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNHC-14156
Newark Part No.06M4739
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminum
Cabinet Style-
External Height - Metric133.4mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial5.3"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NHC-14156 is a valuline series aluminum chassis enclosure.
- External dimension is 5.25" x 17" x 13", internal dimension is 4.5" x 16.69" x 12.75" (L x W x D)
- Sides: 0.09inch aluminum
- Front panel: 0.13" aluminum
- Base, rear and top: 0.05" aluminum
- Two detachable 11 gauge steel rack mounting brackets and rubber feet included
- Adhesive plastic film protects panels and offers a layout surface for drilling or punching positions
- Accessory bails available
- Shipped unassembled
Technical Specifications
Rack U Height
3U
Cabinet Style
-
External Width - Metric
432mm
External Height - Imperial
5.3"
External Depth - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
133.4mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Alternatives for NHC-14156
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
