Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32908
Newark Part No.40T8010
Your Part Number
Technical Datasheet
51 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 5+ | $8.710 |
| 10+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32908
Newark Part No.40T8010
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithNBF Series NEMA Boxes
External Height - Metric235mm
External Width - Metric68.1mm
External Height - Imperial9.3"
External Width - Imperial2.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
235mm
External Height - Imperial
9.3"
Product Range
-
Panel Material
Steel
For Use With
NBF Series NEMA Boxes
External Width - Metric
68.1mm
External Width - Imperial
2.68"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate