Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32904
Newark Part No.40T8006
Your Part Number
Technical Datasheet
92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.61 |
| 5+ | $5.28 |
| 10+ | $5.12 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-32904
Newark Part No.40T8006
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithNBF Series NEMA Boxes
External Height - Metric116.1mm
External Width - Metric68.1mm
External Height - Imperial4.6"
External Width - Imperial2.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
116.1mm
External Height - Imperial
4.6"
Product Range
-
Panel Material
Steel
For Use With
NBF Series NEMA Boxes
External Width - Metric
68.1mm
External Width - Imperial
2.68"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate