Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$28.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10997
Newark Part No.83F5573
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithNBD Series Enclosures
External Height - Metric350.5mm
External Width - Metric254mm
External Height - Imperial13.8"
External Width - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBX-10997 is an Internal Panel made of 16-gauge galvanized steel. The device is attached to the mounting bosses of the cabinet and is used to mount equipment without drilling through enclosure and damaging NEMA rating. It is suitable for use with NBD series enclosures.
- Used to mount customer equipment inside enclosures
- Assembles to mounting bosses on inside of enclosure
- Panel fits to NBD-10452 and NBD-10472 enclosures
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
350.5mm
External Height - Imperial
13.8"
Product Range
-
Panel Material
Steel
For Use With
NBD Series Enclosures
External Width - Metric
254mm
External Width - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
