Print Page
Image is for illustrative purposes only. Please refer to product description.

84 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.020 |
| 5+ | $23.640 |
| 10+ | $20.780 |
| 25+ | $18.660 |
| 50+ | $17.490 |
| 100+ | $16.540 |
| 250+ | $15.590 |
Price for:Each
Minimum: 1
Multiple: 1
$25.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10994
Newark Part No.83F5571
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithNBD Series Enclosures
External Height - Metric353.1mm
External Width - Metric162mm
External Height - Imperial13.9"
External Width - Imperial6.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
353.1mm
External Height - Imperial
13.9"
Product Range
-
Panel Material
Steel
For Use With
NBD Series Enclosures
External Width - Metric
162mm
External Width - Imperial
6.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
