Print Page
NBX-10986
Panel, Internal, 16 Gauge, Galvanized, Steel, Unfinished, NBB Series Enclosures, 292 mm, 291 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | NBX-10986Copy |
| Newark Part No. | 83F5565 |
| Your Part Number | |
| Technical Datasheet |
168 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 5+ | $15.060 |
| 10+ | $14.670 |
| 25+ | $14.270 |
| 50+ | $14.190 |
| 100+ | $13.910 |
Price for:Each
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | NBX-10986Copy |
| Newark Part No. | 83F5565 |
| Technical Datasheet | |
| Panel Type | Inner Panel |
| Panel Material | Steel |
| Body Color | Unfinished |
| For Use With | NBB Series Enclosures |
| External Height - Metric | 292.1mm |
| External Width - Metric | 291mm |
| External Height - Imperial | 11.5" |
| External Width - Imperial | 11.5" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The NBX-10986 is a n Internal Panel made of 16-gauge galvanized steel. The device is attached to the mounting bosses of the cabinet and is used to mount equipment without drilling through enclosure and damaging NEMA rating. It is suitable for use with NBB series enclosures.
- Used to mount customer equipment inside enclosures
- Assembles to mounting bosses on inside of enclosure
- Panel fits to NBB-10245 and NBB-10265 enclosures
Applications
Industrial
Technical Specifications
| Panel Type | Inner Panel |
|---|---|
| Body Color | Unfinished |
| External Height - Metric | 292.1mm |
| External Height - Imperial | 11.5" |
| Product Range | - |
| Panel Material | Steel |
|---|---|
| For Use With | NBB Series Enclosures |
| External Width - Metric | 291mm |
| External Width - Imperial | 11.5" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
