Print Page
Image is for illustrative purposes only. Please refer to product description.

238 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 5+ | $11.790 |
| 10+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10985
Newark Part No.83F5564
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorUnfinished
For Use WithNBB, NBD and NBE Series Enclosures
External Height - Metric251.5mm
External Width - Metric162mm
External Height - Imperial9.9"
External Width - Imperial6.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBX-10985 is a NEMA box Internal Panel made of 16-gauge galvanized steel. Used to mount equipment inside enclosures with assembles to mounting bosses on inside of enclosure. Suitable for use with NBB-10243, NBB-10263,NBD-10442, NBD-10462, NBE-10543 and NBE-10563 enclosures.
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
Unfinished
External Height - Metric
251.5mm
External Height - Imperial
9.9"
Product Range
-
Panel Material
Steel
For Use With
NBB, NBD and NBE Series Enclosures
External Width - Metric
162mm
External Width - Imperial
6.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
