Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10978-PL
Newark Part No.10R2344
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPlastic
Body ColorGray
For Use WithNBB-10223, NBB-10233, NBB-22223
External Height - Metric65mm
External Width - Metric235mm
External Height - Imperial2.56"
External Width - Imperial9.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
65mm
External Height - Imperial
2.56"
Product Range
-
Panel Material
Plastic
For Use With
NBB-10223, NBB-10233, NBB-22223
External Width - Metric
235mm
External Width - Imperial
9.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate