Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10977-PL
Newark Part No.10R2343
Your Part Number
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10977-PL
Newark Part No.10R2343
Technical Datasheet
Panel TypeInner Panel
Panel MaterialPlastic
Body ColorGray
For Use WithNBB-10222, NBB-10232, NBB-22222
External Height - Metric65mm
External Width - Metric165mm
External Height - Imperial2.56"
External Width - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
65mm
External Height - Imperial
2.56"
Product Range
-
Panel Material
Plastic
For Use With
NBB-10222, NBB-10232, NBB-22222
External Width - Metric
165mm
External Width - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate