Print Page
Image is for illustrative purposes only. Please refer to product description.
256 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.73 |
| 5+ | $21.04 |
| 10+ | $20.46 |
| 25+ | $20.02 |
Price for:Each
Minimum: 1
Multiple: 1
$21.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32104
Newark Part No.73R8008
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric69.9mm
External Width - Metric100mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial2.75"
External Width - Imperial3.93"
External Depth - Imperial5.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32104 is a ABS poly blend NEMA enclosure.
- External dimension is 5.9" x 3.92" x 2.78", internal dimension is 5.12" x 3.11" x 2.27" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
69.9mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
2.75"
External Depth - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
3.93"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate