Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32008
Newark Part No.73R7987
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.280 |
| 5+ | $15.770 |
| 10+ | $15.330 |
| 25+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32008
Newark Part No.73R7987
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric69.9mm
External Width - Metric100mm
External Depth - Metric270mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial2.75"
External Width - Imperial3.93"
External Depth - Imperial10.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32008 is an ABS plastic NEMA enclosure.
- External dimension is 10.63" x 3.92" x 2.76", internal dimension is 9.78" x 3.11" x 2.22" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has three plastic latches
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
69.9mm
External Depth - Metric
270mm
Body Color
Gray
External Height - Imperial
2.75"
External Depth - Imperial
10.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
3.93"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate