Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.23 |
| 5+ | $82.71 |
| 10+ | $75.19 |
| 25+ | $73.39 |
Price for:Each
Minimum: 1
Multiple: 1
$90.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBD-10449
Newark Part No.83F6469
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric340.9mm
External Width - Metric281mm
External Depth - Metric130mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial13.4"
External Width - Imperial11.1"
External Depth - Imperial5.11"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBD-10449 is a NEMA enclosure with screw-down cover.
- External dimension is 13.42" x 11.05" x 5.11", internal dimension is 12.46" x 10.09" x 4.86" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- UL listed to UL508-4x requirements
- ABS/PC blended plastic enclosure molded out of light gray material with clear cover, UL94-5VA rating
- Opaque door
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
340.9mm
External Depth - Metric
130mm
Body Color
Gray
External Height - Imperial
13.4"
External Depth - Imperial
5.11"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
281mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
11.1"
Product Range
-
Technical Docs (3)
Alternatives for NBD-10449
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate