Print Page
Image is for illustrative purposes only. Please refer to product description.

55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $152.960 |
Price for:Each
Minimum: 1
Multiple: 1
$152.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-10273
Newark Part No.83F6464
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric487mm
External Width - Metric372mm
External Depth - Metric199mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4x
External Height - Imperial19.2"
External Width - Imperial14.6"
External Depth - Imperial7.85"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBB-10273 is a ABS poly blend NEMA box.
- External dimension is 19.17" x 14.64" x 7.85", internal dimension is 18.33" x 13.75" x 7.6" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 3, 3R, 4, 4X, 12, and 13 specifications
- UL listed to UL508-4X requirements
- Molded out of light gray material with UL94-5VB flammability rating
- Non-metallic latches and hinges
- Cover includes gray polyurethane gasket
- Unit comes with wall mounting brackets and screws
- Clear doors for all models are made of polycarbonate with a UL94-V0 flammability rating
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
487mm
External Depth - Metric
199mm
Body Color
Gray
External Height - Imperial
19.2"
External Depth - Imperial
7.85"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
372mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4x
External Width - Imperial
14.6"
Product Range
-
Technical Docs (4)
Alternatives for NBB-10273
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
