Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.210 |
Price for:Each
Minimum: 1
Multiple: 1
$206.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoKS-1787-BT
Newark Part No.06M4729
Rack U Height2U
External Width - Metric584mm
External Depth - Metric521mm
For Use WithKeyboard / Mouse
External Width - Imperial23"
External Depth - Imperial20.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KS-1787-BT is a 19-inch sliding keyboard Mouse Shelf made of steel with black textured finish. This mouse pad slide out from underneath the shelf in either the right or left side and takes up 2-U (3.50-inch) of panel space.
- 140-lbs load rating
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
521mm
External Width - Imperial
23"
Product Range
-
External Width - Metric
584mm
For Use With
Keyboard / Mouse
External Depth - Imperial
20.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for KS-1787-BT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate