Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3539-BBL
Newark Part No.09R4663
Technical Datasheet
Protective Boot TypeProtective Boot
Accessory TypeRubber Boot
Protective Boot MaterialRubber
For Use WithHand-Held Enclosures, Grabber Style K (HH-3535)
External Height - Metric25.4mm
External Width - Metric82.55mm
External Depth - Metric139.7mm
Protective Boot ColorBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Protective Boot Type
Protective Boot
Protective Boot Material
Rubber
External Height - Metric
25.4mm
External Depth - Metric
139.7mm
Product Range
-
Accessory Type
Rubber Boot
For Use With
Hand-Held Enclosures, Grabber Style K (HH-3535)
External Width - Metric
82.55mm
Protective Boot Color
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate