Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3539-BBK
Newark Part No.09R4662
Your Part Number
Technical Datasheet
107 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.02 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3539-BBK
Newark Part No.09R4662
Technical Datasheet
Accessory TypeRubber Boot
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithHand-Held Enclosures, Grabber Style K (HH-3535)
External Height - Metric25.4mm
External Width - Metric82.55mm
External Depth - Metric139.7mm
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Rubber Boot
Protective Boot Material
Rubber
External Height - Metric
25.4mm
External Depth - Metric
139.7mm
Product Range
-
Protective Boot Type
Protective Boot
For Use With
Hand-Held Enclosures, Grabber Style K (HH-3535)
External Width - Metric
82.55mm
Protective Boot Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate