Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3529-BBL
Newark Part No.09R4660
Your Part Number
Technical Datasheet
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3529-BBL
Newark Part No.09R4660
Technical Datasheet
Accessory TypeRubber Boot
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithHand-Held Enclosures, Grabber Style K (HH-3524)
External Height - Metric25.4mm
External Width - Metric72.4mm
External Depth - Metric117.34mm
Protective Boot ColorBlue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Rubber Boot
Protective Boot Material
Rubber
External Height - Metric
25.4mm
External Depth - Metric
117.34mm
Product Range
-
Protective Boot Type
Protective Boot
For Use With
Hand-Held Enclosures, Grabber Style K (HH-3524)
External Width - Metric
72.4mm
Protective Boot Color
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability