Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,346.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1,346.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16626-S
Newark Part No.50F9657
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height45U
External Height - Imperial84.1"
External Width - Imperial22"
External Depth - Imperial30.75"
Enclosure MaterialSteel
External Height - Metric2.14m
External Width - Metric559mm
External Depth - Metric781mm
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2000.25mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
ER-16626-S is a sand textured powder coated economizer 19" cabinet rack.
- External dimension is 84.06" x 22" x 30.75", internal dimension is 78.75" x 19" x 29.25" (L x W x D)
- Welded frame: 14-gauge steel vertical rails, 16-gauge steel top and bottom
- Uniquely designed, 16-gauge steel rail supports
- Furnished complete with removable sides, rear door and one pair of panel mounting rails
- Has ventilated sides and rear door
- Panel mounting rails: 12-gauge steel
- Fully adjustable, tapped #10-32 in front on E.I.A. universal spacing
- Side panel: 20-gauge steel
- Bottom pierced for RC-7758 casters, one 9.56" square hole, and four 1.11" knockouts for cable access
- 1200# equipment load capacity
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
45U
External Width - Imperial
22"
Enclosure Material
Steel
External Width - Metric
559mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
84.1"
External Depth - Imperial
30.75"
External Height - Metric
2.14m
External Depth - Metric
781mm
Panel Space Height - Metric
2000.25mm
Technical Docs (2)
Alternatives for ER-16626-S
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate